USD
Favorite

Photo Not Available
MS3116F1419S 19 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 27 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.67000 $42.67
10 40.16000 $401.60
25 38.90520 $972.63
50 36.39500 $1,819.75
100 34.38700 $3,438.70
250 33.38300 $8,345.75

Submit a request for quotation on quantities greater than those displayed.

MS3116F1419S

Datasheet
Digi-Key Part Number SMS3116F1419S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3116F1419S
Copy  
Description CONN PLUG FMALE 19POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

19 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

85102E1419P50

CONN RCPT MALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$22.77000 Details

MS3110E1419P

CONN RCPT MALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$42.33000 Details

85102E1419P5016

CONN RCPT MALE 19POS GOLD SOLDER

SOURIAU-SUNBANK

$25.09000 Details

MS3112E1419P

CONN RCPT MALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$33.04000 Details

85107A1419P50

CONN RCPT MALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$28.62000 Details

MS3110F1419P

CONN RCPT MALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$45.01000 Details
Additional Resources
Standard Package 1
Other Names SMS3116F1419S