USD
Favorite

Photo Not Available
MS3116F1415S 15 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
Supplier Direct Ship : 61 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.31000 $42.31
10 38.19300 $381.93
25 36.59200 $914.80
50 34.30500 $1,715.25
100 33.16150 $3,316.15
250 31.33192 $7,832.98

Submit a request for quotation on quantities greater than those displayed.

MS3116F1415S

Datasheet
Digi-Key Part Number SMS3116F1415S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3116F1415S
Copy  
Description CONN PLUG FMALE 15POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

15 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 15
Shell Size - Insert 14-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp
Shielding Shielded
Current Rating (Amps) 7.5A, 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

MS3112E1415P

CONN RCPT MALE 15POS SOLDER CUP

SOURIAU-SUNBANK

$29.06000 Details

85107A1415P5016

CONN RCPT MALE 15POS GOLD SOLDER

SOURIAU-SUNBANK

$34.13000 Details

85102E1415P50

CONN RCPT MALE 15POS SOLDER CUP

SOURIAU-SUNBANK

$23.66000 Details

MS3110F1415P

CONN RCPT MALE 15POS SOLDER CUP

SOURIAU-SUNBANK

$41.64000 Details

85107A1415P50

CONN RCPT MALE 15POS SOLDER CUP

SOURIAU-SUNBANK

$28.36000 Details

85100EC1415P50

CONN RCPT MALE 15POS SOLDER CUP

SOURIAU-SUNBANK

$35.19000 Details
Additional Resources
Standard Package 1
Other Names SMS3116F1415S