USD
Favorite

Photo Not Available
MS3116F123S 3 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 2 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.97000 $32.97
10 29.75900 $297.59
25 28.51200 $712.80
50 26.73000 $1,336.50
100 25.83900 $2,583.90
250 24.41340 $6,103.35

Submit a request for quotation on quantities greater than those displayed.

MS3116F123S

Datasheet
Digi-Key Part Number SMS3116F123S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3116F123S
Copy  
Description CONN PLUG FMALE 3POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp
Shielding Shielded
Current Rating (Amps) 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

MS3112E123P

CONN RCPT MALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$22.33000 Details

85100E123P50

CONN RCPT MALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$29.25000 Details

85102E123P5016

CONN RCPT MALE 3POS GOLD SOLDER

SOURIAU-SUNBANK

$29.17000 Details

85107A123P50

CONN RCPT MALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$25.20000 Details

MS3114E123P

CONN RCPT MALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$42.77000 Details

85107A123P5016

CONN RCPT MALE 3POS GOLD SOLDER

SOURIAU-SUNBANK

$34.19000 Details
Additional Resources
Standard Package 1
Other Names SMS3116F123S