USD
Favorite

Photo Not Available
MS3114E123P 3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
Supplier Direct Ship : 10 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.77000 $42.77
10 40.25600 $402.56
25 38.99800 $974.95
50 36.48200 $1,824.10
100 34.46920 $3,446.92
250 33.46280 $8,365.70

Submit a request for quotation on quantities greater than those displayed.

MS3114E123P

Datasheet
Digi-Key Part Number SMS3114E123P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3114E123P
Copy  
Description CONN RCPT MALE 3POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating (Amps) 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

85106EC123S50

CONN PLUG FMALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$31.36000 Details

MS3116F123S

CONN PLUG FMALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$32.97000 Details

85106E123S50

CONN PLUG FMALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$26.83000 Details

85106AC123S50

CONN PLUG FMALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$28.75000 Details

85108EC123S50

CONN PLUG FMALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$60.37000 Details

85136G123S50

CONN PLUG FMALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$69.51000 Details
Additional Resources
Standard Package 1
Other Names SMS3114E123P