USD
Favorite

Photo Not Available
MS3112E2016P 16 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 75 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.64000 $42.64
10 38.49400 $384.94
25 36.88000 $922.00
50 34.57500 $1,728.75
100 33.42250 $3,342.25
250 31.57852 $7,894.63

Submit a request for quotation on quantities greater than those displayed.

MS3112E2016P

Datasheet
Digi-Key Part Number SMS3112E2016P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3112E2016P
Copy  
Description CONN RCPT MALE 16POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 16
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating (Amps) 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3116F2016S

CONN PLUG FMALE 16POS SOLDER CUP

SOURIAU-SUNBANK

$62.10000 Details

85108EC2016S50

CONN PLUG FMALE 16POS SOLDER CUP

SOURIAU-SUNBANK

$108.78000 Details

85106A2016S50

CONN PLUG FMALE 16POS SOLDER CUP

SOURIAU-SUNBANK

$68.70000 Details

85106EC2016S50

CONN PLUG FMALE 16POS SOLDER CUP

SOURIAU-SUNBANK

$60.40000 Details

85106AC2016S50

CONN PLUG FMALE 16POS SOLDER CUP

SOURIAU-SUNBANK

$50.78000 Details
Additional Resources
Standard Package 1
Other Names SMS3112E2016P