USD
Favorite

Photo Not Available
MS3112E1832S 32 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 2 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.59000 $42.59
10 38.44300 $384.43
25 36.83200 $920.80
50 34.53000 $1,726.50
100 33.37900 $3,337.90
250 31.53740 $7,884.35

Submit a request for quotation on quantities greater than those displayed.

MS3112E1832S

Datasheet
Digi-Key Part Number SMS3112E1832S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3112E1832S
Copy  
Description CONN RCPT FMALE 32POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

32 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 32
Shell Size - Insert 18-32
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3116F1832P

CONN PLUG MALE 32POS SOLDER CUP

SOURIAU-SUNBANK

$55.11000 Details

85108EC1832P50

CONN PLUG MALE 32POS SOLDER CUP

SOURIAU-SUNBANK

$87.21000 Details

85106AC1832P50

CONN PLUG MALE 32POS SOLDER CUP

SOURIAU-SUNBANK

$50.64000 Details

85106EC1832P50

CONN PLUG MALE 32POS SOLDER CUP

SOURIAU-SUNBANK

$56.17000 Details
Additional Resources
Standard Package 1
Other Names SMS3112E1832S