USD
Favorite

Photo Not Available
MS3111E168P 8 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 37 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.81000 $42.81
10 38.64400 $386.44
25 37.02400 $925.60
50 34.71000 $1,735.50
100 33.55300 $3,355.30
250 31.70180 $7,925.45

Submit a request for quotation on quantities greater than those displayed.

MS3111E168P

Datasheet
Digi-Key Part Number SMS3111E168P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3111E168P
Copy  
Description CONN RCPT MALE 8POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 16-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Backshell
Shielding Shielded
Current Rating (Amps) 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS3111E168P