USD
Favorite

Photo Not Available
MS3110F1418S 18 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
Supplier Direct Ship : 58 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.46000 $42.46
10 38.32700 $383.27
25 36.72000 $918.00
50 34.42500 $1,721.25
100 33.27750 $3,327.75
250 31.44152 $7,860.38

Submit a request for quotation on quantities greater than those displayed.

MS3110F1418S

Datasheet
Digi-Key Part Number SMS3110F1418S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3110F1418S
Copy  
Description CONN RCPT FMALE 18POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3116J1418P

CONN PLUG MALE 18POS SOLDER CUP

SOURIAU-SUNBANK

$84.90000 Details
Additional Resources
Standard Package 1
Other Names SMS3110F1418S