USD
Favorite

MS3110F1415P 15 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 7 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.64000 $41.64
10 37.59200 $375.92
25 36.01600 $900.40
50 33.76500 $1,688.25
100 32.63950 $3,263.95
250 30.83872 $7,709.68

Submit a request for quotation on quantities greater than those displayed.

MS3110F1415P

Datasheet
Digi-Key Part Number MS3110F1415P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3110F1415P
Copy  
Description CONN RCPT MALE 15POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

15 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 15
Shell Size - Insert 14-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp
Shielding Shielded
Current Rating (Amps) 7.5A, 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3116F1415S

CONN PLUG FMALE 15POS SOLDER CUP

SOURIAU-SUNBANK

$42.31000 Details

85106EC1415S50

CONN PLUG FMALE 15POS SOLDER CUP

SOURIAU-SUNBANK

$37.26000 Details

85108EC1415S50

CONN PLUG FMALE 15POS SOLDER CUP

SOURIAU-SUNBANK

$64.23000 Details

85106AC1415S50

CONN PLUG FMALE 15POS SOLDER CUP

SOURIAU-SUNBANK

$33.36000 Details
Additional Resources
Standard Package 1