USD
Favorite

Photo Not Available
MS3110E1419P 19 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 32 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.33000 $42.33
10 38.21000 $382.10
25 36.60800 $915.20
50 34.32000 $1,716.00
100 33.17600 $3,317.60
250 31.34560 $7,836.40

Submit a request for quotation on quantities greater than those displayed.

MS3110E1419P

Datasheet
Digi-Key Part Number SMS3110E1419P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3110E1419P
Copy  
Description CONN RCPT MALE 19POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Backshell
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

85106AC1419S50

CONN PLUG FMALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$34.65000 Details

MS3116F1419S

CONN PLUG FMALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$42.67000 Details

85106EC1419S50

CONN PLUG FMALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$39.09000 Details

85108EC1419S50

CONN PLUG FMALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$73.90000 Details

MS3116E1419S

CONN PLUG FMALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$43.73000 Details

85106E1419S50

CONN PLUG FMALE 19POS SOLDER CUP

SOURIAU-SUNBANK

$36.41000 Details
Additional Resources
Standard Package 1
Other Names SMS3110E1419P