USD
Favorite

Photo Not Available
MS3110E1415S 15 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
Supplier Direct Ship : 58 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.50000 $41.50
10 37.45800 $374.58
25 35.88800 $897.20
50 33.64500 $1,682.25
100 32.52350 $3,252.35
250 30.72912 $7,682.28

Submit a request for quotation on quantities greater than those displayed.

MS3110E1415S

Datasheet
Digi-Key Part Number SMS3110E1415S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3110E1415S
Copy  
Description CONN RCPT FMALE 15POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

15 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 15
Shell Size - Insert 14-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Backshell
Shielding Shielded
Current Rating (Amps) 7.5A, 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS3110E1415S