USD
Favorite

Photo Not Available
MS27656T9B98P 3 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 47 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.96000 $42.96
10 38.77700 $387.77
25 37.15200 $928.80
50 34.83000 $1,741.50
100 33.66900 $3,366.90
250 31.81140 $7,952.85

Submit a request for quotation on quantities greater than those displayed.

MS27656T9B98P

Datasheet
Digi-Key Part Number SMS27656T9B98P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27656T9B98P
Copy  
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 9-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS27656T9B98P