USD
Favorite

Photo Not Available
MS27656T21F35SL 79 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 77 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.82000 $42.82
10 40.30400 $403.04
25 39.04440 $976.11
50 36.52560 $1,826.28
100 34.51030 $3,451.03
250 33.50272 $8,375.68

Submit a request for quotation on quantities greater than those displayed.

MS27656T21F35SL

Datasheet
Digi-Key Part Number SMS27656T21F35SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27656T21F35SL
Copy  
Description CONN RCPT HSG FMALE 79POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

79 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27467T21F35PL

CONN PLUG HSG MALE 79POS INLINE

SOURIAU-SUNBANK

$55.18000 Details
Additional Resources
Standard Package 1
Other Names SMS27656T21F35SL