USD
Favorite

Photo Not Available
MS27656T19B32SL 32 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 11 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.66000 $42.66
10 38.51000 $385.10
25 36.89600 $922.40
50 34.59000 $1,729.50
100 33.43700 $3,343.70
250 31.59220 $7,898.05

Submit a request for quotation on quantities greater than those displayed.

MS27656T19B32SL

Datasheet
Digi-Key Part Number SMS27656T19B32SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27656T19B32SL
Copy  
Description CONN RCPT HSG FMALE 32POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

32 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 32
Shell Size - Insert 19-32
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27467T19B32PL

CONN PLUG HSG MALE 32POS INLINE

SOURIAU-SUNBANK

$49.95000 Details
Additional Resources
Standard Package 1
Other Names SMS27656T19B32SL