USD
Favorite

Photo Not Available
MS27468T13F35SL 22 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.63000 $41.63
10 37.57500 $375.75
25 36.00000 $900.00
50 33.75000 $1,687.50
100 32.62500 $3,262.50
250 30.82500 $7,706.25

Submit a request for quotation on quantities greater than those displayed.

MS27468T13F35SL

Datasheet
Digi-Key Part Number SMS27468T13F35SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27468T13F35SL
Copy  
Description CONN RCPT HSG FMALE 22POS PNL MT
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

22 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27467T13F35PL

CONN PLUG HSG MALE 22POS INLINE

SOURIAU-SUNBANK

$42.14000 Details
Additional Resources
Standard Package 1
Other Names SMS27468T13F35SL