USD
Favorite

Photo Not Available
MS27468T13B35PAL 22 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 75 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.49000 $42.49
10 38.36000 $383.60
25 36.75200 $918.80
50 34.45500 $1,722.75
100 33.30650 $3,330.65
250 31.46892 $7,867.23

Submit a request for quotation on quantities greater than those displayed.

MS27468T13B35PAL

Datasheet
Digi-Key Part Number SMS27468T13B35PAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27468T13B35PAL
Copy  
Description CONN RCPT HSNG MALE 22POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

22 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27467T13B35SAL

CONN PLG HSG FMALE 22POS INLINE

SOURIAU-SUNBANK

$44.81000 Details
Additional Resources
Standard Package 1
Other Names SMS27468T13B35PAL