USD
Favorite

Photo Not Available
MS27468T11B5SAL 5 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 22 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.96000 $41.96
10 37.87600 $378.76
25 36.28800 $907.20
50 34.02000 $1,701.00
100 32.88600 $3,288.60
250 31.07160 $7,767.90

Submit a request for quotation on quantities greater than those displayed.

MS27468T11B5SAL

Datasheet
Digi-Key Part Number SMS27468T11B5SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27468T11B5SAL
Copy  
Description CONN RCPT HSNG FMALE 5POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS27468T11B5SAL