USD
Favorite

Photo Not Available
MS27468T11B5S 5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 24 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.81000 $42.81
10 40.28800 $402.88
25 39.02920 $975.73
50 36.51100 $1,825.55
100 34.49660 $3,449.66
250 33.48940 $8,372.35

Submit a request for quotation on quantities greater than those displayed.

MS27468T11B5S

Datasheet
Digi-Key Part Number SMS27468T11B5S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27468T11B5S
Copy  
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS27468T11B5S