USD
Favorite

Photo Not Available
MS27468T11B35PA 13 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 22 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.76000 $42.76
10 40.24000 $402.40
25 38.98240 $974.56
50 36.46760 $1,823.38
100 34.45550 $3,445.55
250 33.44952 $8,362.38

Submit a request for quotation on quantities greater than those displayed.

MS27468T11B35PA

Datasheet
Digi-Key Part Number SMS27468T11B35PA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27468T11B35PA
Copy  
Description CONN RCPT MALE 13POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS27468T11B35PA