USD
Favorite

Photo Not Available
MS27467T9F35P 6 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
Supplier Direct Ship : 10 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.74000 $41.74
10 37.67500 $376.75
25 36.09600 $902.40
50 33.84000 $1,692.00
100 32.71200 $3,271.20
250 30.90720 $7,726.80

Submit a request for quotation on quantities greater than those displayed.

MS27467T9F35P

Datasheet
Digi-Key Part Number SMS27467T9F35P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27467T9F35P
Copy  
Description CONN PLUG MALE 6POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp Gold

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating (Amps) 5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS27467T9F35P