USD
Favorite

Photo Not Available
MS27467T13B35SAL 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.81000 $44.81
10 40.44700 $404.47
25 38.75200 $968.80
50 36.33000 $1,816.50
100 35.11900 $3,511.90
250 33.18140 $8,295.35

Submit a request for quotation on quantities greater than those displayed.

MS27467T13B35SAL

Datasheet
Digi-Key Part Number SMS27467T13B35SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27467T13B35SAL
Copy  
Description CONN PLG HSG FMALE 22POS INLINE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27468T13B35PAL

CONN RCPT HSNG MALE 22POS PNL MT

SOURIAU-SUNBANK

$42.49000 Details

MS27656T13B35PAL

CONN RCPT HSNG MALE 22POS PNL MT

SOURIAU-SUNBANK

$41.42000 Details

MS27466T13B35PAL

CONN RCPT HSNG MALE 22POS PNL MT

SOURIAU-SUNBANK

$35.02000 Details
Additional Resources
Standard Package 1
Other Names SMS27467T13B35SAL