USD
Favorite

Photo Not Available
MS27467T13B35PL 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 85 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.37000 $41.37
10 37.34100 $373.41
25 35.77600 $894.40
50 33.54000 $1,677.00
100 32.42200 $3,242.20
250 30.63320 $7,658.30

Submit a request for quotation on quantities greater than those displayed.

MS27467T13B35PL

Datasheet
Digi-Key Part Number SMS27467T13B35PL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27467T13B35PL
Copy  
Description CONN PLUG HSG MALE 22POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27656T13B35SL

CONN RCPT HSG FMALE 22POS PNL MT

SOURIAU-SUNBANK

$37.78000 Details

MS27468T13B35SL

CONN RCPT HSG FMALE 22POS PNL MT

SOURIAU-SUNBANK

$36.57000 Details

MS27466T13B35SL

CONN RCPT HSG FMALE 22POS PNL MT

SOURIAU-SUNBANK

$30.91000 Details
Additional Resources
Standard Package 1
Other Names SMS27467T13B35PL