USD
Favorite

Photo Not Available
MS27467T11F98PB 6 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 16 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.77000 $42.77
10 40.25600 $402.56
25 38.99800 $974.95
50 36.48200 $1,824.10
100 34.46920 $3,446.92
250 33.46280 $8,365.70

Submit a request for quotation on quantities greater than those displayed.

MS27467T11F98PB

Datasheet
Digi-Key Part Number SMS27467T11F98PB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27467T11F98PB
Copy  
Description CONN PLUG MALE 6POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 11-98
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS27467T11F98PB