USD
Favorite

Photo Not Available
MS27467T11F35PAL 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 62 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.70000 $42.70
10 38.54400 $385.44
25 36.92800 $923.20
50 34.62000 $1,731.00
100 33.46600 $3,346.60
250 31.61960 $7,904.90

Submit a request for quotation on quantities greater than those displayed.

MS27467T11F35PAL

Datasheet
Digi-Key Part Number SMS27467T11F35PAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27467T11F35PAL
Copy  
Description CONN PLUG HSG MALE 13POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27466T11F35SAL

CONN RCPT HSG FMALE 13POS PNL MT

SOURIAU-SUNBANK

$32.50000 Details

MS27656T11F35SAL

CONN RCPT HSG FMALE 13POS PNL MT

SOURIAU-SUNBANK

$43.73000 Details

MS27468T11F35SAL

CONN RCPT HSG FMALE 13POS PNL MT

SOURIAU-SUNBANK

$40.26000 Details
Additional Resources
Standard Package 1
Other Names SMS27467T11F35PAL