USD
Favorite

Photo Not Available
MS27466T21F39SL 39 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 13 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.59000 $42.59
10 38.44300 $384.43
25 36.83200 $920.80
50 34.53000 $1,726.50
100 33.37900 $3,337.90
250 31.53740 $7,884.35

Submit a request for quotation on quantities greater than those displayed.

MS27466T21F39SL

Datasheet
Digi-Key Part Number SMS27466T21F39SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27466T21F39SL
Copy  
Description CONN RCPT HSG FMALE 39POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

39 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Featured Product MIL-DTL-38999 Series I, II, III
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (37)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS27466T21F39SL