USD
Favorite

Photo Not Available
MS27466T19B32PL 32 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 36 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.33000 $41.33
10 37.30800 $373.08
25 35.74400 $893.60
50 33.51000 $1,675.50
100 32.39300 $3,239.30
250 30.60580 $7,651.45

Submit a request for quotation on quantities greater than those displayed.

MS27466T19B32PL

Datasheet
Digi-Key Part Number SMS27466T19B32PL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27466T19B32PL
Copy  
Description CONN RCPT HSNG MALE 32POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

32 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 32
Shell Size - Insert 19-32
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27467T19B32SL

CONN PLG HSG FMALE 32POS INLINE

SOURIAU-SUNBANK

$47.41000 Details
Additional Resources
Standard Package 1
Other Names SMS27466T19B32PL