USD
Favorite

Photo Not Available
MS27466T13F8SA 8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 13 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.29000 $41.29
10 37.27400 $372.74
25 35.71200 $892.80
50 33.48000 $1,674.00
100 32.36400 $3,236.40
250 30.57840 $7,644.60

Submit a request for quotation on quantities greater than those displayed.

MS27466T13F8SA

Datasheet
Digi-Key Part Number SMS27466T13F8SA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27466T13F8SA
Copy  
Description CONN RCPT FMALE 8POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series I
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS27466T13F8SA