USD
Favorite

Photo Not Available
D38999/26WC8PBL 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.62000 $54.62
10 51.40800 $514.08
25 49.80160 $1,245.04
50 46.58860 $2,329.43
100 44.01810 $4,401.81

Submit a request for quotation on quantities greater than those displayed.

D38999/26WC8PBL

Datasheet
Digi-Key Part Number SD38999/26WC8PBL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26WC8PBL
Copy  
Description CONN PLUG HSNG MALE 8POS INLINE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/20WC8SBL

CONN RCPT HSNG FMALE 8POS PNL MT

SOURIAU-SUNBANK

$41.88000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26WC8PBL