USD
Favorite

Photo Not Available
D38999/26WC4PNL 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.01000 $43.01
10 40.48000 $404.80
25 39.21520 $980.38
50 36.68500 $1,834.25
100 34.66100 $3,466.10
250 33.64900 $8,412.25

Submit a request for quotation on quantities greater than those displayed.

D38999/26WC4PNL

Datasheet
Digi-Key Part Number SD38999/26WC4PNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26WC4PNL
Copy  
Description CONN PLUG HSNG MALE 4POS INLINE
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL C
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/24WC4SNL

CONN RCPT HSNG FMALE 4POS PNL MT

SOURIAU-SUNBANK

$41.51000 Details

D38999/20WC4SNL

CONN RCPT HSNG FMALE 4POS PNL MT

SOURIAU-SUNBANK

$36.39000 Details

D38999/20WC4BN

CONN RCPT HSNG FMALE 4POS PNL MT

SOURIAU-SUNBANK

$45.88000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26WC4PNL