USD
Favorite

Photo Not Available
D38999/26WC35SAL 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 9 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.85000 $42.85
10 38.67700 $386.77
25 37.05600 $926.40
50 34.74000 $1,737.00
100 33.58200 $3,358.20
250 31.72920 $7,932.30

Submit a request for quotation on quantities greater than those displayed.

D38999/26WC35SAL

Datasheet
Digi-Key Part Number SD38999/26WC35SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26WC35SAL
Copy  
Description CONN PLG HSG FMALE 22POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL C
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/20WC35PAL

CONN RCPT HSNG MALE 22POS PNL MT

SOURIAU-SUNBANK

$39.11000 Details

D38999/24WC35PAL

CONN RCPT HSNG MALE 22POS PNL MT

SOURIAU-SUNBANK

$42.99000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26WC35SAL