USD
Favorite

Photo Not Available
D38999/26WB5PNL 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.96000 $43.96
10 41.37600 $413.76
25 40.08320 $1,002.08
50 37.49700 $1,874.85
100 35.42820 $3,542.82
250 34.39380 $8,598.45

Submit a request for quotation on quantities greater than those displayed.

D38999/26WB5PNL

Datasheet
Digi-Key Part Number SD38999/26WB5PNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26WB5PNL
Copy  
Description CONN PLUG HSNG MALE 5POS INLINE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL B
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/24WB05SN

CONN RCPT FMALE 5POS GOLD CRIMP

SOURIAU-SUNBANK

$51.92000 Details

D38999/24WB5SNL

CONN RCPT HSNG FMALE 5POS PNL MT

SOURIAU-SUNBANK

$41.51000 Details

D38999/20WB5SNL

CONN RCPT HSNG FMALE 5POS PNL MT

SOURIAU-SUNBANK

$37.00000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26WB5PNL