USD
Favorite

Photo Not Available
D38999/26WB4SAL 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 6 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.96000 $42.96
10 40.43200 $404.32
25 39.16840 $979.21
50 36.64160 $1,832.08
100 34.61990 $3,461.99
250 33.60912 $8,402.28

Submit a request for quotation on quantities greater than those displayed.

D38999/26WB4SAL

Datasheet
Digi-Key Part Number SD38999/26WB4SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26WB4SAL
Copy  
Description CONN PLUG HSG FMALE 4POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 11-4
Shell Size, MIL B
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/24WB4PAL

CONN RCPT HSNG MALE 4POS PNL MNT

SOURIAU-SUNBANK

$44.27000 Details

D38999/20WB4PAL

CONN RCPT HSNG MALE 4POS PNL MNT

SOURIAU-SUNBANK

$40.87000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26WB4SAL