USD
Favorite

Photo Not Available
D38999/26WB35PNL 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 89 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.24000 $41.24
10 37.22400 $372.24
25 35.66400 $891.60
50 33.43500 $1,671.75
100 32.32050 $3,232.05
250 30.53732 $7,634.33

Submit a request for quotation on quantities greater than those displayed.

D38999/26WB35PNL

Datasheet
Digi-Key Part Number SD38999/26WB35PNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26WB35PNL
Copy  
Description CONN PLUG HSG MALE 13POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/20WB35JN

CONN RCPT FMALE 13POS GOLD CRIMP

SOURIAU-SUNBANK

$65.23000 Details

D38999/24WB35JN

CONN RCPT FMALE 13POS GOLD CRIMP

SOURIAU-SUNBANK

$64.79000 Details

D38999/24WB35BN

CONN RCPT HSG FMALE 13POS PNL MT

SOURIAU-SUNBANK

$42.93000 Details

D38999/24WB35SNL

CONN RCPT HSG FMALE 13POS PNL MT

SOURIAU-SUNBANK

$39.07000 Details

D38999/20WB35SNL

CONN RCPT HSG FMALE 13POS PNL MT

SOURIAU-SUNBANK

$33.30000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26WB35PNL