USD
Favorite

Photo Not Available
D38999/26WB35PBL 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.89000 $42.89
10 40.36800 $403.68
25 39.10640 $977.66
50 36.58360 $1,829.18
100 34.56510 $3,456.51
250 33.55592 $8,388.98

Submit a request for quotation on quantities greater than those displayed.

D38999/26WB35PBL

Datasheet
Digi-Key Part Number SD38999/26WB35PBL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26WB35PBL
Copy  
Description CONN PLUG HSG MALE 13POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/20WB35SBL

CONN RCPT HSG FMALE 13POS PNL MT

SOURIAU-SUNBANK

$45.81000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26WB35PBL