USD
Favorite

Photo Not Available
D38999/26WA35PNL 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.81000 $42.81
10 38.64400 $386.44
25 37.02400 $925.60
50 34.71000 $1,735.50
100 33.55300 $3,355.30
250 31.70180 $7,925.45

Submit a request for quotation on quantities greater than those displayed.

D38999/26WA35PNL

Datasheet
Digi-Key Part Number SD38999/26WA35PNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26WA35PNL
Copy  
Description CONN PLUG HSNG MALE 6POS INLINE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/24WA35SNL

CONN RCPT HSNG FMALE 6POS PNL MT

SOURIAU-SUNBANK

$37.93000 Details

D38999/24WA35BN

CONN RCPT HSNG FMALE 6POS PNL MT

SOURIAU-SUNBANK

$37.91000 Details

D38999/20WA35SNL

CONN RCPT HSNG FMALE 6POS PNL MT

SOURIAU-SUNBANK

$34.28000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26WA35PNL