USD
Favorite

Photo Not Available
D38999/26FC8SNL 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.49000 $42.49
10 38.36000 $383.60
25 36.75200 $918.80
50 34.45500 $1,722.75
100 33.30650 $3,330.65
250 31.46892 $7,867.23

Submit a request for quotation on quantities greater than those displayed.

D38999/26FC8SNL

Datasheet
Digi-Key Part Number SD38999/26FC8SNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26FC8SNL
Copy  
Description CONN PLUG HSG FMALE 8POS INLINE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/24FC8PNL

CONN RCPT HSNG MALE 8POS PNL MNT

SOURIAU-SUNBANK

$46.01000 Details

D38999/20FC8PNL

CONN RCPT HSNG MALE 8POS PNL MNT

SOURIAU-SUNBANK

$40.81000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26FC8SNL