USD
Favorite

Photo Not Available
D38999/26FB35PBL 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.24000 $45.24
10 42.57600 $425.76
25 41.24560 $1,031.14
50 38.58460 $1,929.23
100 36.45570 $3,645.57
250 35.39132 $8,847.83

Submit a request for quotation on quantities greater than those displayed.

D38999/26FB35PBL

Datasheet
Digi-Key Part Number SD38999/26FB35PBL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26FB35PBL
Copy  
Description CONN PLUG HSG MALE 13POS INLINE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/20FB35SBL

CONN RCPT HSG FMALE 13POS PNL MT

SOURIAU-SUNBANK

$43.49000 Details

D38999/24FB35SBL

CONN RCPT HSG FMALE 13POS PNL MT

SOURIAU-SUNBANK

$42.48000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26FB35PBL