USD
Favorite

Photo Not Available
D38999/26FA35SAL 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 76 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.27000 $41.27
10 37.25800 $372.58
25 35.69600 $892.40
50 33.46500 $1,673.25
100 32.34950 $3,234.95
250 30.56472 $7,641.18

Submit a request for quotation on quantities greater than those displayed.

D38999/26FA35SAL

Datasheet
Digi-Key Part Number SD38999/26FA35SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26FA35SAL
Copy  
Description CONN PLUG HSG FMALE 6POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/24FA35PAL

CONN RCPT HSNG MALE 6POS PNL MNT

SOURIAU-SUNBANK

$41.88000 Details

D38999/20FA35PAL

CONN RCPT HSNG MALE 6POS PNL MNT

SOURIAU-SUNBANK

$37.74000 Details
Additional Resources
Standard Package 1
Other Names SD38999/26FA35SAL