USD
Favorite

Photo Not Available
D38999/26FA35SA 6 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 76 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.82000 $42.82
10 40.30400 $403.04
25 39.04440 $976.11
50 36.52560 $1,826.28
100 34.51030 $3,451.03
250 33.50272 $8,375.68

Submit a request for quotation on quantities greater than those displayed.

D38999/26FA35SA

Datasheet
Digi-Key Part Number 874D38999/26FA35SA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26FA35SA
Copy  
Description MILDTL 38999 III PLUG
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp

Copy  
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating (Amps) 5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MS3106F16-11P

CONN PLUG 2 POS STRAIGHT W/PINS

ITT Cannon, LLC

$65.51000 Details

PTN0.38BK125

SLEEVING 3/8" X 125' BLACK

Techflex

$41.95000 Details

M85049/38-15N

CONN CABLE CLAMP SZ 15 SILVER

Amphenol PCD

$7.36000 Details
Additional Resources
Standard Package 1
Other Names 874D38999/26FA35SA