USD
Favorite

Photo Not Available
D38999/24WE35SNL 55 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 3 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.60000 $42.60
10 40.09600 $400.96
25 38.84320 $971.08
50 36.33700 $1,816.85
100 34.33220 $3,433.22
250 33.32980 $8,332.45

Submit a request for quotation on quantities greater than those displayed.

D38999/24WE35SNL

Datasheet
Digi-Key Part Number SD38999/24WE35SNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24WE35SNL
Copy  
Description CONN RCPT HSG FMALE 55POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

55 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL E
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WE35PNL

CONN PLUG HSG MALE 55POS INLINE

SOURIAU-SUNBANK

$43.15000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24WE35SNL