USD
Favorite

Photo Not Available
D38999/24WE35SAL 55 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 24 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.52000 $42.52
10 40.01600 $400.16
25 38.76560 $969.14
50 36.26460 $1,813.23
100 34.26370 $3,426.37
250 33.26332 $8,315.83

Submit a request for quotation on quantities greater than those displayed.

D38999/24WE35SAL

Datasheet
Digi-Key Part Number SD38999/24WE35SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24WE35SAL
Copy  
Description CONN RCPT HSG FMALE 55POS PNL MT
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

55 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL E
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WE35PAL

CONN PLUG HSG MALE 55POS INLINE

SOURIAU-SUNBANK

$51.19000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24WE35SAL