USD
Favorite

Photo Not Available
D38999/24WD97SAL 12 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 8 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.53000 $42.53
10 40.03200 $400.32
25 38.78120 $969.53
50 36.27900 $1,813.95
100 34.27740 $3,427.74
250 33.27660 $8,319.15

Submit a request for quotation on quantities greater than those displayed.

D38999/24WD97SAL

Datasheet
Digi-Key Part Number SD38999/24WD97SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24WD97SAL
Copy  
Description CONN RCPT HSG FMALE 12POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

12 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL D
Contact Type Crimp
Contact Size 16 (4), 20 (8)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WD97PAL

CONN PLUG HSG MALE 12POS INLINE

SOURIAU-SUNBANK

$48.96000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24WD97SAL