USD
Favorite

Photo Not Available
D38999/24WB5SNL 5 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.51000 $41.51
10 37.47500 $374.75
25 35.90400 $897.60
50 33.66000 $1,683.00
100 32.53800 $3,253.80
250 30.74280 $7,685.70

Submit a request for quotation on quantities greater than those displayed.

D38999/24WB5SNL

Datasheet
Digi-Key Part Number SD38999/24WB5SNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24WB5SNL
Copy  
Description CONN RCPT HSNG FMALE 5POS PNL MT
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL B
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WB5PNL

CONN PLUG HSNG MALE 5POS INLINE

SOURIAU-SUNBANK

$43.96000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24WB5SNL