USD
Favorite

Photo Not Available
D38999/24WA98PN 3 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 61 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.88000 $42.88
10 38.71100 $387.11
25 37.08800 $927.20
50 34.77000 $1,738.50
100 33.61100 $3,361.10
250 31.75660 $7,939.15

Submit a request for quotation on quantities greater than those displayed.

D38999/24WA98PN

Datasheet
Digi-Key Part Number SD38999/24WA98PN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24WA98PN
Copy  
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 9-98
Shell Size, MIL A
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WA98SN

CONN PLUG FMALE 3POS GOLD CRIMP

SOURIAU-SUNBANK

$43.83000 Details

D38999/26WA98S

CONN PLUG FMALE 3POS GOLD CRIMP

SOURIAU-SUNBANK

$51.00000 Details
Tooling

615711

TOOL TURRET HEAD FOR 615708

Astro Tool Corp

$161.32000 Details

615726

CRIMP POSITIONER M22520/2-10

Astro Tool Corp

$78.95000 Details

ATML 0805B

TOOL INSERT TWZR M81969/8-05 B

Astro Tool Corp

$102.22000 Details

ATML 0806B

TOOL REM TWZR M81969/8-06 B

Astro Tool Corp

$102.22000 Details

616333

TOOL POSITIONER M22520/7-08

Astro Tool Corp

$78.95000 Details
You May Also Be Interested In

D38999/24WA98PN

CONN RCPT MALE 3POS GOLD CRIMP

Amphenol Aerospace Operations

$49.16000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24WA98PN