USD
Favorite

Photo Not Available
D38999/24WA35SN 6 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 61 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.22000 $41.22
10 37.20800 $372.08
25 35.64800 $891.20
50 33.42000 $1,671.00
100 32.30600 $3,230.60
250 30.52360 $7,630.90

Submit a request for quotation on quantities greater than those displayed.

D38999/24WA35SN

Datasheet
Digi-Key Part Number SD38999/24WA35SN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24WA35SN
Copy  
Description CONN RCPT FMALE 6POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WA35PN

CONN PLUG MALE 6POS GOLD CRIMP

SOURIAU-SUNBANK

$46.05000 Details

D38999/26WA35P

CONN PLUG MALE 6POS GOLD CRIMP

SOURIAU-SUNBANK

$54.01000 Details
Tooling

615723

TOOL POSITIONER M22520/2-07

Astro Tool Corp

$78.95000 Details

ATML 0802B

TOOL REM TWZR M81969/8-02 B

Astro Tool Corp

$102.22000 Details

ATML 0801B

TOOL INSERT TWZR M81969/8-01 B

Astro Tool Corp

$102.22000 Details

616330

TOOL POSITIONER M22520/7-05

Astro Tool Corp

$78.95000 Details
You May Also Be Interested In

D38999/24WA35SN

CONN RCPT FMALE 6POS GOLD CRIMP

Amphenol Aerospace Operations

$38.29000 Details

D38999/24WA35SN

8D 6C 6#22D SKT J/N

SOURIAU-SUNBANK

$51.35000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24WA35SN