USD
Favorite

Photo Not Available
D38999/24WA35PNL 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.46000 $41.46
10 37.42500 $374.25
25 35.85600 $896.40
50 33.61500 $1,680.75
100 32.49450 $3,249.45
250 30.70172 $7,675.43

Submit a request for quotation on quantities greater than those displayed.

D38999/24WA35PNL

Datasheet
Digi-Key Part Number SD38999/24WA35PNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24WA35PNL
Copy  
Description CONN RCPT HSNG MALE 6POS PNL MNT
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WA35SN

CONN PLUG FMALE 6POS GOLD CRIMP

SOURIAU-SUNBANK

$44.20000 Details

D38999/26WA35S

CONN PLUG FMALE 6POS GOLD CRIMP

SOURIAU-SUNBANK

$52.14000 Details

D38999/26WA35SNL

CONN PLUG HSG FMALE 6POS INLINE

SOURIAU-SUNBANK

$40.70000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24WA35PNL