USD
Favorite

Photo Not Available
D38999/24FD35SBL 37 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 39 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.59000 $42.59
10 40.08000 $400.80
25 38.82760 $970.69
50 36.32260 $1,816.13
100 34.31850 $3,431.85
250 33.31652 $8,329.13

Submit a request for quotation on quantities greater than those displayed.

D38999/24FD35SBL

Datasheet
Digi-Key Part Number SD38999/24FD35SBL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24FD35SBL
Copy  
Description CONN RCPT HSG FMALE 37POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

37 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL D
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FD35PBL

CONN PLUG HSG MALE 37POS INLINE

SOURIAU-SUNBANK

$54.06000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24FD35SBL