USD
Favorite

Photo Not Available
D38999/24FD18SAL 18 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 25 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.70000 $41.70
10 37.64200 $376.42
25 36.06400 $901.60
50 33.81000 $1,690.50
100 32.68300 $3,268.30
250 30.87980 $7,719.95

Submit a request for quotation on quantities greater than those displayed.

D38999/24FD18SAL

Datasheet
Digi-Key Part Number SD38999/24FD18SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24FD18SAL
Copy  
Description CONN RCPT HSG FMALE 18POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

18 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL D
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FD18PAL

CONN PLUG HSG MALE 18POS INLINE

SOURIAU-SUNBANK

$50.51000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24FD18SAL