USD
Favorite

Photo Not Available
D38999/24FB5PNL 5 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 6 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.50000 $42.50
10 40.00000 $400.00
25 38.75000 $968.75
50 36.25000 $1,812.50
100 34.25000 $3,425.00
250 33.25000 $8,312.50

Submit a request for quotation on quantities greater than those displayed.

D38999/24FB5PNL

Datasheet
Digi-Key Part Number SD38999/24FB5PNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24FB5PNL
Copy  
Description CONN RCPT HSNG MALE 5POS PNL MNT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL B
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FB5SNL

CONN PLUG HSG FMALE 5POS INLINE

SOURIAU-SUNBANK

$42.16000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24FB5PNL