USD
Favorite

Photo Not Available
D38999/24FB4SAL 4 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 6 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.53000 $41.53
10 37.49200 $374.92
25 35.92000 $898.00
50 33.67500 $1,683.75
100 32.55250 $3,255.25
250 30.75652 $7,689.13

Submit a request for quotation on quantities greater than those displayed.

D38999/24FB4SAL

Datasheet
Digi-Key Part Number SD38999/24FB4SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24FB4SAL
Copy  
Description CONN RCPT HSNG FMALE 4POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 11-4
Shell Size, MIL B
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FB4PAL

CONN PLUG HSNG MALE 4POS INLINE

SOURIAU-SUNBANK

$46.02000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24FB4SAL